Part Details for HD34-24-31PT-059 by TE Connectivity
Overview of HD34-24-31PT-059 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD34-24-31PT-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD34-24-31PT-059-ND
|
DigiKey | REC,31P,AL,T, CBL CLMP BT, DRAIN Min Qty: 1 Lead time: 16 Weeks Container: Box |
84 In Stock |
|
$37.5658 / $48.0200 | Buy Now |
DISTI #
571-HD34-24-31PT-059
|
Mouser Electronics | Automotive Connectors REC,31P,AL,T, CBL CLMP BT, DRAIN,16,P,MC RoHS: Compliant | 211 |
|
$38.3400 / $47.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$33.7000 | Buy Now |
DISTI #
DCNHD34-24-31PT-059
|
Heilind Electronics | HD34-24-31PT-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD30 Series Heavy Duty Connectors |
63 In Stock |
|
$36.6400 / $49.5100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
HD34-24-31PT-059
|
TTI | Automotive Connectors REC,31P,AL,T, CBL CLMP BT, DRAIN,16,P,MC Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 288 In Stock |
|
$36.9900 / $47.2800 | Buy Now |
DISTI #
DCNHD34-24-31PT-059
|
Interstate Connecting Components | HD34-24-31PT-059 | 0 |
|
Buy Now | |
|
Master Electronics | HD30 Series Heavy Duty Connectors |
63 In Stock |
|
$36.6400 / $49.5100 | Buy Now |
Part Details for HD34-24-31PT-059
HD34-24-31PT-059 CAD Models
HD34-24-31PT-059 Part Data Attributes:
|
HD34-24-31PT-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-31PT-059
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 3.318 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |