Part Details for HD350 by Extech by FLIR
Overview of HD350 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4596
|
Newark | Anemometer & Manometer, 1 To 80M/S Rohs Compliant: Yes |Extech Instruments HD350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.8300 | Buy Now |
DISTI #
05T6596
|
Newark | Anemometer & Manometer, 1-80M/S, Air Velocity Range:1M/S To 80M/S, Beaufort Force:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:-, External Height:210Mm, External Width:75Mm Rohs Compliant: Yes |Extech Instruments HD350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.9900 | Buy Now |
DISTI #
HD350-ND
|
DigiKey | PITOT TUBE + ANEMOMETER DIFF MAN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$430.9900 | Buy Now |
DISTI #
685-HD350
|
Mouser Electronics | Environmental Test Equipment Pitot Tube + Anemometer Diff Manometer RoHS: Compliant | 3 |
|
$430.9900 | Buy Now |
DISTI #
70117543
|
RS | PITOT TUBE + ANEMOMETER DIFF MANOMETER | FLIR Commercial Systems Inc. - Extech Division HD350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.9900 | RFQ |
|
Onlinecomponents.com | Pitot Tube Anemometer With Differential Manometer RoHS: Compliant | 0 |
|
$407.2800 / $431.0800 | Buy Now |
DISTI #
HD350
|
TME | Thermoanemometer, 0÷50°C, Press.meas.range: 0÷50mbar, ±0.3% Min Qty: 1 | 3 |
|
$279.5600 / $300.9000 | Buy Now |
DISTI #
43457.1
|
TestEquity LLC | Extech HD350 Pitot Tube Anemometer + Differential Manometer | 1 |
|
$430.9900 | Buy Now |