-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8742
|
Newark | Plg, 33P, Al, N, 20, S |Deutsch Te Connectivity HD36-24-33SN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8000 / $38.0600 | Buy Now |
DISTI #
1734-1267-ND
|
DigiKey | CONN PLG HSG FMALE 33POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
336 In Stock |
|
$13.5180 / $14.2000 | Buy Now |
DISTI #
571-HD36-24-33SN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 79 |
|
$14.5200 / $20.1300 | Buy Now |
DISTI #
70979408
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 33POS INLIN | TE Connectivity HD36-24-33SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4100 / $36.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$13.0300 | Buy Now |
DISTI #
DCNHD36-24-33SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Circular SKT 33 POS Crimp ST Cable Mount 33 Terminal 1 Port Automotive Package |
50 On Order |
|
$14.5900 / $38.0800 | Buy Now |
DISTI #
HD36-24-33SN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$14.0500 / $15.8100 | Buy Now |
DISTI #
DCNHD36-24-33SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity HD36-24-33SN
|
PEI Genesis | Circular Connector, 33 Conta | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-33SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-33SN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 33 |