Part Details for HD4074224S02V by Renesas Electronics Corporation
Overview of HD4074224S02V by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HD4074224S02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD4074224S02V-ND
|
DigiKey | MICROCONTROLLER, 4-BIT, OTPROM, Min Qty: 46 Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$6.6100 | Buy Now |
|
Rochester Electronics | HD4074224 - Microcontroller, 4-Bit, OTPROM, 4.2MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 176 |
|
$5.6800 / $6.6800 | Buy Now |
Part Details for HD4074224S02V
HD4074224S02V CAD Models
HD4074224S02V Part Data Attributes
|
HD4074224S02V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD4074224S02V
Renesas Electronics Corporation
4-BIT, OTPROM, 4.5MHz, MICROCONTROLLER, PDIP28, SHRINK, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Additional Feature | 2.7V TO 3.5V @ 1.125MHZ | |
Address Bus Width | 13 | |
Bit Size | 4 | |
Clock Frequency-Max | 4.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 5 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e6 | |
Length | 27.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 4.5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |