Part Details for HD5-12-OV-A+G by SL Power Electronics
Overview of HD5-12-OV-A+G by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD5-12-OV-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2747
|
Newark | Linear Power Supply |Sl Power HD5-12-OV-A+G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0900 / $307.0100 | Buy Now |
DISTI #
271-2262-ND
|
DigiKey | AC/DC CONVERTER 5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.9215 / $189.3900 | Buy Now |
DISTI #
675-HD5-12OVA-G
|
Mouser Electronics | Linear Power Supplies 5V 12A RoHS: Compliant | 21 |
|
$181.7000 / $191.2900 | Buy Now |
DISTI #
70151690
|
RS | Power Supply, AC-DC,5V,12A,100-240V In, Open Frame, Panel Mnt, Linear,60W, HD Series | SL Power ( Ault / Condor ) HD5-12-OV-A+G RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$181.7900 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 12A Case D RoHS: Compliant |
35 Partner Stock |
|
$174.1200 / $185.6000 | Buy Now |
DISTI #
000000000001601065
|
Sager | Linear Power Supplies 5V 12A Min Qty: 1 | 79 |
|
$156.2500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 12A Case D RoHS: Compliant |
35 Partner Stock |
|
$174.1200 / $185.6000 | Buy Now |