Part Details for HD6417020SVX12I by Renesas Electronics Corporation
Overview of HD6417020SVX12I by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417020SVX12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HD6417020 - RISC Microcontroller, 32-Bit, SH7000 CPU, 12.5MHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33 |
|
$37.9200 / $44.6200 | Buy Now |
Part Details for HD6417020SVX12I
HD6417020SVX12I CAD Models
HD6417020SVX12I Part Data Attributes
|
HD6417020SVX12I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417020SVX12I
Renesas Electronics Corporation
IC,MICROCONTROLLER,32-BIT,SH7000 CPU,CMOS,TQFP,100PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
CPU Family | SH7000 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Speed | 12.5 MHz | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |