Part Details for HD6417615ARF by Renesas Electronics Corporation
Overview of HD6417615ARF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417615ARF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HD6417615 - RISC Microcontroller, 32-Bit, MROM, 62.5MHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 454 |
|
$33.4500 / $39.3500 | Buy Now |
Part Details for HD6417615ARF
HD6417615ARF CAD Models
HD6417615ARF Part Data Attributes:
|
HD6417615ARF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417615ARF
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LQFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | PLQP0208KA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 31.25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 62.5 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417615ARF
This table gives cross-reference parts and alternative options found for HD6417615ARF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417615ARF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417615ARFV | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | HD6417615ARF vs HD6417615ARFV |
HD6417615ARF | RISC Microcontroller, 32-Bit, 62.5MHz, CMOS, PQFP208, QFP-208 | Hitachi Ltd | HD6417615ARF vs HD6417615ARF |