Part Details for HD6417750VF128V by Renesas Electronics Corporation
Overview of HD6417750VF128V by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417750VF128V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD6417750VF128V-ND
|
DigiKey | RISC MPU, 32-BIT, 128MHZ Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1253 In Stock |
|
$95.3100 | Buy Now |
|
Rochester Electronics | HD6417750 - SH-2 SuperH SH7040 Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1253 |
|
$81.7900 / $96.2200 | Buy Now |
|
ComSIT USA | 32-BIT RISC MICROPROCESSOR RISC Microprocessor, 32-Bit, 128MHz, CMOS, PQFP208 RoHS: Compliant | Europe - 3 |
|
RFQ |
Part Details for HD6417750VF128V
HD6417750VF128V CAD Models
HD6417750VF128V Part Data Attributes:
|
HD6417750VF128V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417750VF128V
Renesas Electronics Corporation
32-BIT, 128MHz, RISC PROCESSOR, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 34 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.56 mm | |
Speed | 128 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |