Part Details for HD64F38124HV by Renesas Electronics Corporation
Overview of HD64F38124HV by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HD64F38124HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF38124HV
|
Avnet Silica | MCU 16-bit/32-bit H8 CISC 32KB Flash 2.5V/3.3V/5V 80-Pin PQFP (Alt: DF38124HV) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 0 Days | Silica - 84 |
|
Buy Now | |
|
New Advantage Corporation | QFP80/C�/8-BIT SUPER LOW POWER 32KROM 1KRAM 2.7-5.5V RoHS: Compliant Min Qty: 1 Package Multiple: 84 | 137 |
|
$10.8800 / $11.6900 | Buy Now |
Part Details for HD64F38124HV
HD64F38124HV CAD Models
HD64F38124HV Part Data Attributes
|
HD64F38124HV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F38124HV
Renesas Electronics Corporation
8-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-80
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |