Part Details for HD74LS04P by Hitachi Ltd
Overview of HD74LS04P by Hitachi Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LS04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 9 |
|
$0.2400 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 5 |
|
$0.6850 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 19 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 13 |
|
$5.2600 / $7.8900 | Buy Now |
Part Details for HD74LS04P
HD74LS04P CAD Models
HD74LS04P Part Data Attributes
|
HD74LS04P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS04P
Hitachi Ltd
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS04P
This table gives cross-reference parts and alternative options found for HD74LS04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7404A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | HD74LS04P vs N7404A |
SN74LS04JDS | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS04P vs SN74LS04JDS |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | HD74LS04P vs SN74LS04N |
M38510/30003SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS04P vs M38510/30003SCX |
DM74LS04N | IC LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | HD74LS04P vs DM74LS04N |
JM38510/30003BCB | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | HD74LS04P vs JM38510/30003BCB |
M38510/30003SCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | HD74LS04P vs M38510/30003SCA |
N7404A | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | HD74LS04P vs N7404A |
M38510/30003BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | HD74LS04P vs M38510/30003BCA |
SN74LS04NS | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74LS04P vs SN74LS04NS |