-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Hex Inverters / Hex Inverters (with Open Collector Outputs) | 197000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD74LS04P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS04P
Renesas Electronics Corporation
LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1986-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HD74LS04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS04/BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | YAGEO Corporation | HD74LS04P vs 54LS04/BCA |
SN74LS04JD | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS04P vs SN74LS04JD |
JM38510/30003BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | HD74LS04P vs JM38510/30003BCA |
JM38510/30003SCA | Space 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | HD74LS04P vs JM38510/30003SCA |
N74LS04A | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | HD74LS04P vs N74LS04A |
SN74LS04NS | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74LS04P vs SN74LS04NS |
74LS04F | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | HD74LS04P vs 74LS04F |
JM38510/30003BCA | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS04P vs JM38510/30003BCA |
JM38510/30003BCC | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | HD74LS04P vs JM38510/30003BCC |
M38510/30003SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS04P vs M38510/30003SCX |