Part Details for HD74LS08RP by Hitachi Ltd
Overview of HD74LS08RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for HD74LS08RP
HD74LS08RP CAD Models
HD74LS08RP Part Data Attributes:
|
HD74LS08RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS08RP
Hitachi Ltd
AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS08RP
This table gives cross-reference parts and alternative options found for HD74LS08RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS08RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS08DG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC 0 to 70 | Texas Instruments | HD74LS08RP vs SN74LS08DG4 |
SN74LS08D | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | HD74LS08RP vs SN74LS08D |
SN74LS08D | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | HD74LS08RP vs SN74LS08D |
SN74LS08D | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | HD74LS08RP vs SN74LS08D |
SN74LS08DR2 | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | HD74LS08RP vs SN74LS08DR2 |
SN74LS08DRE4 | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | HD74LS08RP vs SN74LS08DRE4 |
SN74LS08DR | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | HD74LS08RP vs SN74LS08DR |