Part Details for HD90-Q51 by AUER Signal GmbH
Overview of HD90-Q51 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD90-Q51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6621
|
Newark | Signal Tower, Steady/Flash, 90Db, 240V Rohs Compliant: Yes |Auer Signal HD90-Q51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$204.9200 / $248.6300 | Buy Now |
DISTI #
4373-HD90-Q51-ND
|
DigiKey | COMPLETE UNIT GR/ORG/R STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$288.9800 | Buy Now |
DISTI #
900-HD90-Q51
|
Mouser Electronics | Tower Lights HD compact Signal towers 230-240 V AC red/amber/green, grey RoHS: Compliant | 0 |
|
$275.1000 / $288.9700 | Order Now |
DISTI #
HD90-Q51
|
TME | Signaller: signalling column, LED, red/orange/green, 230÷240VAC Min Qty: 1 | 0 |
|
$206.0700 / $228.9600 | RFQ |