Part Details for HDAX26SNT by ITW McMurdo Connectors
Overview of HDAX26SNT by ITW McMurdo Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAX26SNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1075304
|
element14 Asia-Pacific | SOCKET, D, PCB, R/A, 26WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5227 / $4.6088 | Buy Now |
DISTI #
1075304
|
Farnell | SOCKET, D, PCB, R/A, 26WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$3.2094 | Buy Now |
Part Details for HDAX26SNT
HDAX26SNT CAD Models
HDAX26SNT Part Data Attributes
|
HDAX26SNT
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
HDAX26SNT
ITW McMurdo Connectors
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |