Part Details for HDB-26PMMP-SR8001 by Amphenol Corporation
Overview of HDB-26PMMP-SR8001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HDB-26PMMP-SR8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-26PMMP-SR8001
|
Avnet Americas | Conn High Density D-Sub M 26 POS 2.29mm Solder RA Panel Mount 26 Terminal 1 Port - Bulk (Alt: HDB-26PMMP-SR8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.2127 / $8.6842 | Buy Now |
DISTI #
523-HDB26PMMPSR8001
|
Mouser Electronics | D-Sub Standard Connectors PANEL SCREW HD26P M CONN M PIN RoHS: Compliant | 0 |
|
$13.0000 / $14.1700 | Order Now |
DISTI #
HDB-26PMMP-SR8001
|
Avnet Americas | Conn High Density D-Sub M 26 POS 2.29mm Solder RA Panel Mount 26 Terminal 1 Port - Bulk (Alt: HDB-26PMMP-SR8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.2127 / $8.6842 | Buy Now |
DISTI #
HDB-26PMMP-SR8001
|
Avnet Abacus | Conn High Density D-Sub M 26 POS 2.29mm Solder RA Panel Mount 26 Terminal 1 Port (Alt: HDB-26PMMP-SR8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for HDB-26PMMP-SR8001
HDB-26PMMP-SR8001 CAD Models
HDB-26PMMP-SR8001 Part Data Attributes:
|
HDB-26PMMP-SR8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-26PMMP-SR8001
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |