Part Details for HDB-508804-000 by Amphenol Aerospace
Overview of HDB-508804-000 by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-508804-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-HDB-508804-000-ND
|
DigiKey | DAUGHTER BOARD POLARIZATION KEY Min Qty: 1 Lead time: 16 Weeks Container: Bag |
36 In Stock |
|
$15.0250 / $15.7900 | Buy Now |
DISTI #
AAOHDB-508804-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOHDB-508804-000
|
Interstate Connecting Components | 0 |
|
Buy Now |