Part Details for HDBB-220-1-250 by 3M Interconnect
Overview of HDBB-220-1-250 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBB-220-1-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5428
|
Newark | 3M Heat Shrinkable Cable Breakout Boot Hdbb-220-1-250: Black, 2-Way Outlet, 1 Per Case |3M HDBB-220-1-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 / $46.9800 | Buy Now |
DISTI #
3M155941-ND
|
DigiKey | HEATSHRINK BOOT BREAKOUT 2:1 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$28.0289 / $41.9300 | Buy Now |
DISTI #
7100037322
|
Avnet Americas | Cable Accessories Heat Shrinkable Cable Breakout Boot Black - Bulk (Alt: 7100037322) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HDBB-220-1-250
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 2way OUTLET BREAKOUT BOOT H/D 1.9X4.2 RoHS: Compliant | 200 |
|
$27.7600 / $35.3000 | Buy Now |
DISTI #
MMM7100037322
|
Heilind Electronics | 7100037322 80610766992 | Americas - 0 in Stock |
|
$34.1430 / $43.7030 | Buy Now |
DISTI #
HDBB-220-1-250
|
TTI | Heat Shrink Cable Boots & End Caps 2way OUTLET BREAKOUT BOOT H/D 1.9X4.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.0200 / $34.9200 | Buy Now |
DISTI #
7100037322
|
Avnet Americas | Cable Accessories Heat Shrinkable Cable Breakout Boot Black - Bulk (Alt: 7100037322) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |