Part Details for HDC-C-HD-BM1.5AG by Weidmüller Interface GmbH & Co. KG
Overview of HDC-C-HD-BM1.5AG by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC-C-HD-BM1.5AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9691
|
Newark | Heavy Duty Contact, Socket, Crimp, 16Awg, Product Range:Rockstar Moduplug Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Weidmuller HDC-C-HD-BM1.5AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.9310 | Buy Now |