Part Details for HDC-P180-41S1-TG30 by 3M Interconnect
Overview of HDC-P180-41S1-TG30 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC-P180-41S1-TG30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-HDCP18041S1TG30
|
Mouser Electronics | High Speed / Modular Connectors HDC/HDR/RA/180P/4R/ 1BAY/2.90MMST/30AU | 0 |
|
$59.4100 | Order Now |
Part Details for HDC-P180-41S1-TG30
HDC-P180-41S1-TG30 CAD Models
HDC-P180-41S1-TG30 Part Data Attributes
|
HDC-P180-41S1-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-P180-41S1-TG30
3M Interconnect
Board Connector, 180 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZING PEG | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC-P180-41S1-TG30
This table gives cross-reference parts and alternative options found for HDC-P180-41S1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-P180-41S1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-P180-41S1-MH | Board Connector, 180 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | HDC-P180-41S1-TG30 vs HDC-P180-41S1-MH |
HDC-P180-41S1-KR | Board Connector, 180 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | HDC-P180-41S1-TG30 vs HDC-P180-41S1-KR |
HDC-P180-41S1-KR | 180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 3M Electronics | HDC-P180-41S1-TG30 vs HDC-P180-41S1-KR |