Part Details for HDC2010YPAT by Texas Instruments
Overview of HDC2010YPAT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Price & Stock for HDC2010YPAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47096-1-ND
|
DigiKey | LOW POWER HUMIDITY AND TEMPERATU Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5666 In Stock |
|
$1.6996 / $3.6400 | Buy Now |
|
Quest Components | 23 |
|
$1.8150 / $3.6300 | Buy Now | |
|
ComSIT USA | LOW POWER HUMIDITY AND TEMPERATURE DIGITAL SENSOR Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount RoHS: Compliant | Europe - 387 |
|
RFQ | |
|
Win Source Electronics | LOW POWER HUMIDITY AND TEMPERATU | 235350 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for HDC2010YPAT
HDC2010YPAT CAD Models
HDC2010YPAT Part Data Attributes
|
HDC2010YPAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC2010YPAT
Texas Instruments
2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 1.46 mm | |
Body Height | 0.675 mm | |
Body Length or Diameter | 1.46 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.73 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
Alternate Parts for HDC2010YPAT
This table gives cross-reference parts and alternative options found for HDC2010YPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC2010YPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC2010YPAR | 2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125 | Texas Instruments | HDC2010YPAT vs HDC2010YPAR |