-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49482-1-ND
|
DigiKey | HUMIDITY SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1221 In Stock |
|
$2.3922 / $4.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 14 BIT(S), 0.40CEL, SQUARE, SURFACE MOUNT | 19 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 14 BIT(S), 0.40CEL, SQUARE, SURFACE MOUNT | 185 |
|
$5.7288 / $10.4160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 64 | 726 |
|
$5.6134 / $5.7372 | Buy Now |
|
CHIPMALL.COM LIMITED | HUMIDITY SENSOR | 187 |
|
$3.2403 / $4.6762 | Buy Now |
|
Win Source Electronics | HUMIDITY SENSOR | 145700 |
|
$0.9800 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC2080DMBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC2080DMBT
Texas Instruments
2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (%) | 3% | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.12,40 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |