-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CAP RCPT SZ 18 BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5679
|
Newark | Protective Cover, Nylon, Black, Accessory Type:Protective Cover, For Use With:Amp Hd Series Size 18 Automotive Connectors, Product Range:Hd Series Rohs Compliant: Yes |Deutsch Te Connectivity HDC26-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$5.5100 / $6.3900 | Buy Now |
DISTI #
1734-1101-ND
|
DigiKey | CONN PROTECTIVE COVER 18 BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
709 In Stock |
|
$2.8123 / $5.2100 | Buy Now |
DISTI #
38AH5679
|
Avnet Americas | Connector Accessory, Protective Cover, AMP HD Series Size 18 Automotive Connectors, HD - Bulk (Alt: 38AH5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 58 Partner Stock |
|
$5.6300 / $6.3900 | Buy Now |
DISTI #
571-HDC26-18
|
Mouser Electronics | Automotive Connectors DUST CAP COV RoHS: Compliant | 0 |
|
$3.0200 / $5.2100 | Order Now |
DISTI #
70979359
|
RS | DEUTSCH Automotive, CONN CAP RCPT SZ 18 BLK | TE Connectivity HDC26-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 198 |
|
$2.0700 | Buy Now |
|
Future Electronics | Automotive Connectors DUST CAP COV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
DCNHDC26-18
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Protective Cap Straight Plastic Black Package RoHS: Compliant |
47 In Stock 600 On Order |
|
$2.7700 / $4.0600 | Buy Now |
DISTI #
65021083
|
Verical | Connector Accessories Protective Cap Straight Plastic Black Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 35 |
|
$3.9390 / $5.2780 | Buy Now |
DISTI #
HDC26-18
|
TTI | Automotive Connectors DUST CAP COV Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC26-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDC26-18
TE Connectivity
CONN CAP RCPT SZ 18 BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |