Part Details for HDC9M2000S by Amphenol Positronic
Overview of HDC9M2000S by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M2000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-HDC9M2000S-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
13 In Stock |
|
$32.9459 / $44.4900 | Buy Now |
DISTI #
276-HDC9M2000S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Cup Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$27.5200 / $35.0000 | Order Now |
DISTI #
POSHDC9M2000S
|
Heilind Electronics | D-Sub Connector 9 Position Pin (Male) | Americas - 9 in Stock |
|
$22.9907 / $58.5580 | Buy Now |
|
EnteerMall | D-SUB | 10575 |
|
$10.6485 / $11.3002 | Buy Now |
Part Details for HDC9M2000S
HDC9M2000S CAD Models
HDC9M2000S Part Data Attributes
|
HDC9M2000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M2000S
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |