Part Details for HDF-S62-103L012 by NorComp
Overview of HDF-S62-103L012 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDF-S62-103L012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3984
|
Newark | Hd-D Sub Conn, Plug, Dc, 62Pos, Ip67, D Sub Connector Type:High Density, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp HDF-S62-103L012 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 / $35.3500 | Buy Now |
DISTI #
37-HDF-S62-103L012-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS PNL MNT Min Qty: 27 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.4352 | Buy Now |
DISTI #
636-HDF-S62-103L012
|
Mouser Electronics | D-Sub High Density Connectors 62 pin solder cup M 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$29.5900 / $31.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks | 0 |
|
$31.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1300 / $51.5500 | Buy Now |