Part Details for HDL3000PS300 by XP Power
Overview of HDL3000PS300 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Price & Stock for HDL3000PS300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7954
|
Newark | Power Supply, Ac-Dc, 300V, 10A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:3Kw, Output Voltage - Output 1:300V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power HDL3000PS300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,250.9700 / $1,489.2500 | Buy Now |
DISTI #
1470-HDL3000PS300-ND
|
DigiKey | AC/DC CONVERTER 300V 3000W Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$1,250.9757 / $1,489.2500 | Buy Now |
DISTI #
209-HDL3000PS300
|
Mouser Electronics | Switching Power Supplies AC-DC, 3000W, FULLY PROGRAMMABLE RoHS: Compliant | 5 |
|
$1,444.5700 / $1,489.2500 | Buy Now |
DISTI #
73592410
|
RS | Power Supply, AC-DC, Programmable, 3000W, 300V, 10A, HDL3000 HV Series | XP Power HDL3000PS300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,474.3600 | RFQ |
DISTI #
HDL3000PS300
|
TME | Power supply: switched-mode, for building in, 3kW, 300VDC, 10A Min Qty: 1 | 0 |
|
$1,353.3300 / $1,472.1400 | RFQ |
Part Details for HDL3000PS300
HDL3000PS300 CAD Models
HDL3000PS300 Part Data Attributes:
|
HDL3000PS300
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDL3000PS300
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |