Part Details for HDP-400 by TE Connectivity
Overview of HDP-400 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDP-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6135
|
Newark | Power Crimper, Pneumatic, 4-20, Crimp Tool Type:Pneumatic, For Use With:Solid Hd & Ce Contacts, Product Range:- Rohs Compliant: Na |Te Connectivity HDP-400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$2,812.8600 | Buy Now |
DISTI #
A136916-ND
|
DigiKey | POWER CRIMPER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$2,770.0300 | Buy Now |
DISTI #
HDP-400
|
Avnet Americas | Power Crimper Tool for Pin and Socket Type HD and CE Style Solid Contacts - Bulk (Alt: HDP-400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,323.4200 / $2,795.9800 | Buy Now |
DISTI #
26Y6135
|
Avnet Americas | Power Crimper Tool for Pin and Socket Type HD and CE Style Solid Contacts - Bulk (Alt: 26Y6135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$2,866.8000 | Buy Now |
DISTI #
571-HDP-400
|
Mouser Electronics | Crimpers / Crimping Tools POWER CRIMPER | 3 |
|
$2,765.8500 | Buy Now |
DISTI #
71973049
|
RS | Power Crimper, Portable, L 12.7750 mm, H 8.6490 mm | TE Connectivity HDP-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2,770.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,401.2200 | Buy Now |
DISTI #
AMPHDP-400
|
Heilind Electronics | 1606312-1 HDP-400 | Americas - 0 in Stock |
|
$2,658.1500 / $2,953.5000 | Buy Now |
|
Onlinecomponents.com | POWER CRIMPER RoHS: Compliant |
2 In Stock |
|
$2,662.4800 / $2,689.3100 | Buy Now |
DISTI #
HDP-400
|
TTI | Crimpers / Crimping Tools POWER CRIMPER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,684.2200 / $2,737.9100 | Buy Now |