-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1165-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3375 / $19.9400 | Buy Now |
DISTI #
571-HDP242416PEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 0 |
|
$14.3300 / $19.9400 | Order Now |
DISTI #
70979482
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 16POS PANEL | TE Connectivity HDP24-24-16PE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5500 / $26.6800 | RFQ |
|
Future Electronics | DEUTSCH - Blue 16 Position 180° Exit Sealable Wire to Wire Male Terminal Housing RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$15.4800 / $16.2600 | Buy Now |
|
Onlinecomponents.com | Housing for Male Terminals - Wire-to-Wire - 16 Position - Sealable - Bayonet Lock - Keyed - IP68 - Crimp Termination - Panel Mount. |
300 On Order |
|
$14.1900 / $22.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$63.1800 | Buy Now |
|
Quest Components | 1 |
|
$68.4450 | Buy Now | |
DISTI #
HDP24-24-16PE-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 30 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$15.6300 / $16.7100 | Buy Now |
|
Master Electronics | Housing for Male Terminals - Wire-to-Wire - 16 Position - Sealable - Bayonet Lock - Keyed - IP68 - Crimp Termination - Panel Mount. |
300 On Order |
|
$14.1900 / $22.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-16PE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-16PE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |