Part Details for HDP24-24-18PE-L024 by TE Connectivity
Overview of HDP24-24-18PE-L024 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDP24-24-18PE-L024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80951178
|
Verical | HDP24-24-18PE-L024 Min Qty: 105 Package Multiple: 105 | Americas - 105 |
|
$14.8634 | Buy Now |
DISTI #
YHDP24-24-18PEL024
|
TTI | Automotive Connectors RCPT SIZE 24 HDP -L024 Min Qty: 150 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$16.1100 | Buy Now |
|
New Advantage Corporation | RCPT, SIZE 24, HDP, -L024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$11.7600 / $14.9900 | Buy Now |
Part Details for HDP24-24-18PE-L024
HDP24-24-18PE-L024 CAD Models
HDP24-24-18PE-L024 Part Data Attributes
|
HDP24-24-18PE-L024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-18PE-L024
TE Connectivity
RCPT, SIZE 24, HDP, -L024 Connector Style:Housing for male terminals;Mating Pin Diameter:4 mm;1.5 mm;2.5 mm;Mating Pin Diameter:.098 in;.059 in;.157 in;Connector System:Wire-to-Wire;Number of Positions:18 Housing for male terminals 4 mm .098" | Deutsch Hdp20 Housing | Part# HDP24-24-18PE-L024 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |