-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5684
|
Newark | Automotive Housing, Rcpt, 21Pos, Product Range:Hdp20 Series, Gender:Receptacle, No. Of Positions:21Positions, For Use With:Amp Hdp20 Series Size 12, 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP24-24-21PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$21.8000 / $23.6000 | Buy Now |
DISTI #
1734-1201-ND
|
DigiKey | CONN RCPT HSNG MALE 21POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2127 In Stock |
|
$12.1350 / $14.4700 | Buy Now |
DISTI #
38AH5684
|
Avnet Americas | Circular Housing Receptacle 21 Position Pin Contact Cable Mount - Bulk (Alt: 38AH5684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$21.8000 / $23.6000 | Buy Now |
DISTI #
571-HDP24-24-21PE
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 314 |
|
$10.6600 / $16.1700 | Buy Now |
DISTI #
70979513
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 21POS PANEL | TE Connectivity HDP24-24-21PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 33 |
|
$14.6900 / $19.0800 | Buy Now |
|
Future Electronics | HDP Series 21 Position 21-24 AWG Black Receptacle Housing Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 200 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$12.1400 / $12.3800 | Buy Now |
DISTI #
DCNHDP24-24-21PE
|
Heilind Electronics | HDP24-24-21PE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 21P, BLK, E, 12/16, P RoHS: Compliant |
62 In Stock 250 On Order |
|
$13.1000 / $24.6600 | Buy Now |
DISTI #
77322986
|
Verical | Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 60 |
|
$20.6220 / $25.2140 | Buy Now |
DISTI #
79929830
|
Verical | Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 60 |
|
$18.2130 / $32.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-21PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-21PE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |