-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8650
|
Newark | Rec, 21P, Blk, N, 12/16, P |Deutsch Te Connectivity HDP24-24-21PN Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $23.4300 | Buy Now |
DISTI #
1734-1202-ND
|
DigiKey | CONN RCPT HSNG MALE 21POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
123 In Stock |
|
$13.4331 / $20.5900 | Buy Now |
DISTI #
571-HDP24-24-21PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 378 |
|
$10.6600 / $16.1700 | Buy Now |
DISTI #
DCNHDP24-24-21PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 21P, BLK, N, 12/16, P |
261 In Stock |
|
$13.1100 / $17.0900 | Buy Now |
DISTI #
76881349
|
Verical | Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 253 |
|
$18.1558 / $22.0232 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 92 |
|
$100.2075 / $129.3000 | Buy Now |
DISTI #
HDP24-24-21PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 89 In Stock |
|
$10.5500 / $16.0100 | Buy Now |
DISTI #
HDP24-24-21PN
|
TME | Connector: circular, HDP20, male, socket,plug, PIN: 21(4+17) Min Qty: 1 | 0 |
|
$22.4300 / $28.8200 | RFQ |
DISTI #
DCNHDP24-24-21PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-21PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-21PN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |