-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDP24-24-21SE-L017-ND
|
DigiKey | REC, 21P, BLK, E, RNG, 12/16, S Min Qty: 1 Lead time: 10 Weeks Container: Tray |
55 In Stock |
|
$14.3745 / $19.9900 | Buy Now |
DISTI #
571-HDP242421SEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 110 |
|
$14.3700 / $19.9800 | Buy Now |
|
Future Electronics | HDP Series 21 Position 20-10 AWG Plastic Black Plug Housing Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Box | 150Box |
|
$14.8700 / $15.1700 | Buy Now |
DISTI #
DCNHDP24-24-21SE-L017
|
Heilind Electronics | HDP24-24-21SE-L017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant |
150 In Stock |
|
$14.0200 / $22.2100 | Buy Now |
DISTI #
73589230
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3750 |
|
$10.2893 / $15.7366 | Buy Now |
DISTI #
80575409
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2419 | Americas - 150 |
|
$19.3985 | Buy Now |
DISTI #
69740891
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 145 |
|
$20.3831 / $28.6211 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$56.1600 | Buy Now |
|
Quest Components | 4 |
|
$60.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-21SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-21SE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |