-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8651
|
Newark | Rec, 21P, Blk, N, Thd, 12/16, S |Deutsch Te Connectivity HDP24-24-21SN-L015 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$33.0400 | Buy Now |
DISTI #
2266-HDP24-24-21SN-L015-ND
|
DigiKey | RECP ASM Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
$13.8200 / $17.9200 | Buy Now |
DISTI #
1734-HDP24-24-21SN-L015-ND
|
DigiKey | REC, 21P, BLK, N, THD, 12/16, S Min Qty: 150 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6863 | Buy Now |
DISTI #
571-HDP242421SN-L015
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 0 |
|
$15.7400 / $16.6600 | Order Now |
|
Onlinecomponents.com | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant |
277 Partner Stock |
|
$14.8500 / $32.7700 | Buy Now |
DISTI #
35656025
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 277 |
|
$12.9600 / $16.8000 | Buy Now |
DISTI #
74082486
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$32.0859 | Buy Now |
DISTI #
TE Connectivity HDP24-24-21SN-L015
|
PEI Genesis | Circular Connector, 21 Conta | 277 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 114 |
|
$10.0000 / $15.3800 | Buy Now |
|
Master Electronics | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Bulk RoHS: Compliant |
277 Partner Stock |
|
$14.8500 / $32.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-21SN-L015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-21SN-L015
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 2.31 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |