-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1766-ND
|
DigiKey | CONN RCPT HSG MALE 29POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3930 / $20.0200 | Buy Now |
DISTI #
571-HDP242429PEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 0 |
|
$15.6900 / $20.0200 | Order Now |
DISTI #
71443993
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-24-29PE-L017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 / $20.0200 | RFQ |
|
Future Electronics | REC, 29P, BLK, E, RNG, 12/16/20, P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Lead time: 4 Weeks Container: Box | 0Box |
|
$15.3900 / $16.1600 | Buy Now |
|
Future Electronics | REC, 29P, BLK, E, RNG, 12/16/20, P RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$14.1200 / $14.4100 | Buy Now |
DISTI #
DCNHDP24-24-29PE-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Bulk RoHS: Compliant |
296 On Order |
|
$12.6200 / $22.0100 | Buy Now |
DISTI #
HDP24-24-29PE-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 111 In Stock |
|
$16.4600 / $20.0200 | Buy Now |
DISTI #
DCNHDP24-24-29PE-L017
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDP24-24-29PE-L017
|
Avnet Abacus | (Alt: HDP24-24-29PE-L017) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-29PE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-29PE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |