-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5689
|
Newark | Automotive Housing, Rcpt, 31Pos, 13A, Product Range:Hdp20 Series, Gender:Receptacle, No. Of Positions:31Positions, For Use With:Amp Hdp20 Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP24-24-31SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.5000 / $23.2800 | Buy Now |
DISTI #
1734-1170-ND
|
DigiKey | CONN RCPT HSG FMALE 31POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
971 In Stock |
|
$13.4617 / $20.6300 | Buy Now |
DISTI #
38AH5689
|
Avnet Americas | Circular Housing Receptacle 31 Position Socket Contact Cable Mount - Bulk (Alt: 38AH5689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$21.8400 / $23.6400 | Buy Now |
DISTI #
571-HDP24-24-31SE
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 169 |
|
$12.4900 / $18.1900 | Buy Now |
DISTI #
70979487
|
RS | DEUTSCH Automotive, CONN RCPT HSNG FMALE 31POS PANEL | TE Connectivity HDP24-24-31SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 125 |
|
$13.5800 / $18.8600 | Buy Now |
|
Future Electronics | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 150 Container: Bulk | 67Bulk |
|
$8.0900 | Buy Now |
|
Future Electronics | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tray | 0Tray |
|
$12.8500 / $13.4900 | Buy Now |
DISTI #
DCNHDP24-24-31SE
|
Heilind Electronics | HDP24-24-31SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Automotive Bulk |
119 In Stock 200 On Order |
|
$13.1200 / $21.1900 | Buy Now |
DISTI #
HDP24-24-31SE
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 719 In Stock |
|
$10.5700 / $16.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-31SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-31SE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |