-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5692
|
Newark | Automotive Housing, Plug, 14Pos, 13A, Product Range:Hdp20 Series, Gender:Plug, No. Of Positions:14Positions, For Use With:Amp Hdp20 Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP26-18-14SE-L017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.8500 / $24.0600 | Buy Now |
DISTI #
1734-1174-ND
|
DigiKey | CONN PLG HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1167 In Stock |
|
$12.5960 / $17.6300 | Buy Now |
DISTI #
38AH5692
|
Avnet Americas | Circular Housing Plug 14 Position Socket Contact Cable Mount - Bulk (Alt: 38AH5692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$22.4000 / $24.2400 | Buy Now |
DISTI #
571-HDP26-1814SEL017
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 0 |
|
$12.5900 / $17.5500 | Order Now |
DISTI #
70979490
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 14POS INLIN | TE Connectivity HDP26-18-14SE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 / $17.9800 | RFQ |
|
Future Electronics | Blue 14 Position 180° Cable Exit Wire to Wire Female Terminal Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 80Box |
|
$11.4800 / $12.0500 | Buy Now |
DISTI #
DCNHDP26-18-14SE-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 14P, BLK, E, RNG, 16, S |
167 In Stock |
|
$11.3500 / $18.6400 | Buy Now |
DISTI #
63366697
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Package Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 162 |
|
$13.5686 / $22.9840 | Buy Now |
DISTI #
HDP26-18-14SE-L017
|
TTI | Automotive Connectors PLUG ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$11.7500 / $15.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-18-14SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-18-14SE-L017
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.7 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.625 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |