Part Details for HDP26-24-16PN-L015 by TE Connectivity / Deutsch
Overview of HDP26-24-16PN-L015 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Vertical, Header. | |
10106126-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Right Angle, Receptacle. |
Part Details for HDP26-24-16PN-L015
HDP26-24-16PN-L015 CAD Models
HDP26-24-16PN-L015 Part Data Attributes
|
HDP26-24-16PN-L015
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-16PN-L015
TE Connectivity / Deutsch
CONNECTOR, CIRCULAR CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 2.183 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |