-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1181-ND
|
DigiKey | CONN PLUG HSG MALE 23POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$14.7507 / $18.8200 | Buy Now |
DISTI #
571-HDP26-2423PEL017
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 230 |
|
$14.7500 / $18.3600 | Buy Now |
DISTI #
70979496
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 23POS INLINE | TE Connectivity HDP26-24-23PE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4000 / $34.2500 | RFQ |
|
Future Electronics | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$14.4700 / $15.1900 | Buy Now |
DISTI #
DCNHDP26-24-23PE-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 23P, BLK, E, RNG, 16, P RoHS: Compliant |
99 In Stock |
|
$14.3900 / $20.6600 | Buy Now |
DISTI #
79373598
|
Verical | Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 96 |
|
$19.1990 / $26.6237 | Buy Now |
DISTI #
HDP26-24-23PE-L017
|
TTI | Automotive Connectors PLUG ASM Min Qty: 200 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$14.5500 | Buy Now |
DISTI #
DCNHDP26-24-23PE-L017
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDP26-24-23PE-L017
|
Avnet Abacus | Circular Housing Plug 23 Position Pin Contact Cable Mount (Alt: HDP26-24-23PE-L017) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-23PE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-23PE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.675 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |