Part Details for HDR-30-15 by Mean Well
Overview of HDR-30-15 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HDR-30-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5202
|
Newark | Power Supply, Ac-Dc, 15V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-30-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$18.0400 / $19.5900 | Buy Now |
DISTI #
1866-2243-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
431 In Stock |
|
$17.2964 / $19.9200 | Buy Now |
DISTI #
HDR-30-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2A 30W - Boxed Product (Development Kits) (Alt: HDR-30-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
709-HDR30-15
|
Mouser Electronics | DIN Rail Power Supplies 30W 15V 2A Class II DIN Rail RoHS: Compliant | 41 |
|
$17.2900 / $18.4700 | Buy Now |
DISTI #
70971522
|
RS | Power Supply, AC-DC, DIN Rail, 30W, 15V,2A, 85-264V In, Industrial | MEAN WELL HDR-30-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$17.7300 / $19.9200 | Buy Now |
|
Future Electronics | AC-DC Ultra slim DIN rail power supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.8000 / $15.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@2A - 30W |
1 In Stock 100 On Order |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
77353987
|
Verical | AC/DC Power Supply Single-OUT 15V 2A 30W 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 344 |
|
$14.4933 / $16.7143 | Buy Now |
DISTI #
HDR-30-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2A 30W - Boxed Product (Development Kits) (Alt: HDR-30-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
HDR-30-15
|
TME | Power supply: switched-mode, for DIN rail, 30W, 15VDC, 2A, OUT: 1 Min Qty: 1 | 344 |
|
$13.1000 / $14.8000 | Buy Now |
Part Details for HDR-30-15
HDR-30-15 CAD Models
HDR-30-15 Part Data Attributes:
|
HDR-30-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-30-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES AT 277 VAC AND FROM 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |