Part Details for HDS129-471MTR by Halo Electronics Inc
Overview of HDS129-471MTR by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HDS129-471MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDS129-471MTR
|
Avnet Americas | Ind Drum Core Shielded 470uH 20% T/R - Tape and Reel (Alt: HDS129-471MTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Reel | 0 |
|
$0.4380 / $0.5136 | Buy Now |
DISTI #
493-HDS129-471MTR
|
Mouser Electronics | Power Inductors - SMD DrumCore Shld SMD 470uH 0.98Ohm 20% RoHS: Compliant | 0 |
|
$0.5380 | Order Now |
DISTI #
HDS129-471MTR
|
Avnet Americas | Ind Drum Core Shielded 470uH 20% T/R - Tape and Reel (Alt: HDS129-471MTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Reel | 0 |
|
$0.4380 / $0.5136 | Buy Now |
Part Details for HDS129-471MTR
HDS129-471MTR CAD Models
HDS129-471MTR Part Data Attributes:
|
HDS129-471MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDS129-471MTR
Halo Electronics Inc
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.98 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.89 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |