Part Details for HDSM-533B by Broadcom Limited
Overview of HDSM-533B by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSM-533B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSM-533BCT-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.0133 / $7.0200 | Buy Now |
DISTI #
HDSM-533B
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Blue CC 10-Pin SMD T/R - Tape and Reel (Alt: HDSM-533B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
630-HDSM-533B
|
Mouser Electronics | LED Displays & Accessories Blue 462nm 13.5mcd CC SD 7 Segment RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
|
Quest Components | 15 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
HDSM-533B
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Blue CC 10-Pin SMD T/R - Tape and Reel (Alt: HDSM-533B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
HDSM-533B
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Blue CC 10-Pin SMD T/R (Alt: HDSM-533B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Blue 462nm 13.5mcd CC SD 7 Segment | 50 |
|
$56.2700 | Buy Now |
Part Details for HDSM-533B
HDSM-533B CAD Models
HDSM-533B Part Data Attributes:
|
HDSM-533B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-533B
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 462 nm | |
Terminal Finish | TIN |
Alternate Parts for HDSM-533B
This table gives cross-reference parts and alternative options found for HDSM-533B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-533B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-431W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-431W |
HDSM-541B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-541B |
HDSM-531W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-531W |
HDSM-441B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-533B vs HDSM-441B |
HDSM-543B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-543B |
HDSM-443W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-443W |
HDSM-443W | 7 SEG NUMERIC DISPLAY, WHITE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-533B vs HDSM-443W |
HDSM-443B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-443B |
HDSM-433W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-433W |
HDSM-431B | Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-533B vs HDSM-431B |