Part Details for HDSP-211C by Broadcom Limited
Overview of HDSP-211C by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-211C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4409-ND
|
DigiKey | S4 PCB 8MM RED CA BLACK Min Qty: 1 Lead time: 28 Weeks Container: Tube |
136 In Stock |
|
$0.6716 / $1.8500 | Buy Now |
DISTI #
HDSP-211C
|
Avnet Americas | S4 PCB 8MM RED CA, BLACK - Bulk (Alt: HDSP-211C) RoHS: Compliant Min Qty: 6048 Package Multiple: 672 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6188 / $0.7280 | Buy Now |
DISTI #
630-HDSP-211C
|
Mouser Electronics | LED Displays & Accessories S4 PCB 8mm Red CA, black RoHS: Compliant | 4273 |
|
$0.6700 / $1.8500 | Buy Now |
DISTI #
HDSP-211C
|
Avnet Americas | S4 PCB 8MM RED CA, BLACK - Bulk (Alt: HDSP-211C) RoHS: Compliant Min Qty: 6048 Package Multiple: 672 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6188 / $0.7280 | Buy Now |
DISTI #
HDSP-211C
|
EBV Elektronik | S4 PCB 8MM RED CA, BLACK (Alt: HDSP-211C) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-211C
HDSP-211C CAD Models
HDSP-211C Part Data Attributes:
|
HDSP-211C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-211C
Broadcom Limited
LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 17.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 640 nm |