Part Details for HDSP-333A by Broadcom Limited
Overview of HDSP-333A by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for HDSP-333A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-333A-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 14DIP Min Qty: 6080 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6499 | Buy Now |
DISTI #
HDSP-333A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 14-Pin DIP Tube - Rail/Tube (Alt: HDSP-333A) RoHS: Compliant Min Qty: 6080 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.5753 / $0.6768 | Buy Now |
DISTI #
630-HDSP-333A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 0.3in 7 Segment RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
DISTI #
HDSP-333A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 14-Pin DIP Tube - Rail/Tube (Alt: HDSP-333A) RoHS: Compliant Min Qty: 6080 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.5753 / $0.6768 | Buy Now |
DISTI #
HDSP-333A
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 14-Pin DIP Tube (Alt: HDSP-333A) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 30 Weeks, 0 Days | EBV - 4800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 3840 |
|
$1.9500 / $2.1000 | Buy Now |
Part Details for HDSP-333A
HDSP-333A CAD Models
HDSP-333A Part Data Attributes:
|
HDSP-333A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-333A
Broadcom Limited
7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |