Part Details for HDSP-5723 by Broadcom Limited
Overview of HDSP-5723 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-5723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-5723-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 18DIP Min Qty: 1760 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3575 | Buy Now |
DISTI #
HDSP-5723
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP - Rail/Tube (Alt: HDSP-5723) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
630-HDSP-5723
|
Mouser Electronics | LED Displays & Accessories Yellow 586nm .56in 7 Segment RoHS: Compliant | 1737 |
|
$2.2500 / $5.2600 | Buy Now |
DISTI #
HDSP-5723
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP - Rail/Tube (Alt: HDSP-5723) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
HDSP-5723
|
EBV Elektronik | Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP (Alt: HDSP-5723) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days | EBV - 1280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 960 |
|
$6.9500 / $7.4700 | Buy Now |
Part Details for HDSP-5723
HDSP-5723 CAD Models
HDSP-5723 Part Data Attributes:
|
HDSP-5723
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5723
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5723
This table gives cross-reference parts and alternative options found for HDSP-5723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5723 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 | Agilent Technologies Inc | HDSP-5723 vs HDSP-5723 |
HDSP-5723 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 | Hewlett Packard Co | HDSP-5723 vs HDSP-5723 |