Part Details for HDSP-701A by Broadcom Limited
Overview of HDSP-701A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-701A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-701A-ND
|
DigiKey | DISPLAY DOT 5X7 ALGAAS CRA 0.68" Min Qty: 1500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8290 | Buy Now |
DISTI #
HDSP-701A
|
Avnet Americas | Displays Dot Matrix Module 35LED Red CA 12-Pin DIP Tube - Rail/Tube (Alt: HDSP-701A) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.4480 / $2.8800 | Buy Now |
DISTI #
630-HDSP-701A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 0.68in 5x7 Dot Matrix RoHS: Compliant | 0 |
|
$3.0800 / $6.3200 | Order Now |
DISTI #
HDSP-701A
|
EBV Elektronik | Displays Dot Matrix Module 35LED Red CA 12-Pin DIP Tube (Alt: HDSP-701A) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-701A
HDSP-701A CAD Models
HDSP-701A Part Data Attributes
|
HDSP-701A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-701A
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Red, 17.3mm, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.3 mm | |
Forward Current-Max | 0.023 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | TIN |
Alternate Parts for HDSP-701A
This table gives cross-reference parts and alternative options found for HDSP-701A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-701A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-701A | 5X7 DOT MATRIX DISPLAY, RED, 17.3mm, DIP-12 | Avago Technologies | HDSP-701A vs HDSP-701A |