Part Details for HDSP-N105 by Agilent Technologies Inc
Overview of HDSP-N105 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for HDSP-N105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for HDSP-N105
HDSP-N105 CAD Models
HDSP-N105 Part Data Attributes
|
HDSP-N105
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-N105
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-N105
This table gives cross-reference parts and alternative options found for HDSP-N105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-N105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-N105 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm | Hewlett Packard Co | HDSP-N105 vs HDSP-N105 |
HDSP-N105 | 7 SEG NUMERIC DISPLAY, RED, 20mm | Avago Technologies | HDSP-N105 vs HDSP-N105 |