Part Details for HDSP-U211 by Avago Technologies
Overview of HDSP-U211 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HDSP-U211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 8 mm | 640 |
|
$2.1904 / $3.9825 | Buy Now |
|
LCSC | Red 105mW 1Bit Common anode 0.31 DIP-10 LED Segment Displays ROHS | 10 |
|
$1.6265 / $2.4370 | Buy Now |
Part Details for HDSP-U211
HDSP-U211 CAD Models
HDSP-U211 Part Data Attributes:
|
HDSP-U211
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-U211
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 8mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-U211
This table gives cross-reference parts and alternative options found for HDSP-U211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Hewlett Packard Co | HDSP-U211 vs HDSP-U211 |
HDSP-U211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Broadcom Limited | HDSP-U211 vs HDSP-U211 |
HDSP-U211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Agilent Technologies Inc | HDSP-U211 vs HDSP-U211 |