Part Details for HDWM-03-55-L-S-395-SM by Samtec Inc
Overview of HDWM-03-55-L-S-395-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for HDWM-03-55-L-S-395-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-03-55-L-S-395-SM-ND
|
DigiKey | CONN HDR 3POS 0.05 STACK SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HDWM-03-55-L-S-395
|
Avnet Americas | Conn Board Stacker HDR 3 POS 10.03mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-03-55-L-S-395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3120 / $0.9830 | Buy Now |
DISTI #
HDWM-03-55-L-S-395
|
Avnet Americas | Conn Board Stacker HDR 3 POS 10.03mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-03-55-L-S-395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-03-55-L-S-395
|
Avnet Americas | Conn Board Stacker HDR 3 POS 10.03mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-03-55-L-S-395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003995030
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3120 / $0.9830 | Buy Now |
Part Details for HDWM-03-55-L-S-395-SM
HDWM-03-55-L-S-395-SM CAD Models
HDWM-03-55-L-S-395-SM Part Data Attributes
|
HDWM-03-55-L-S-395-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-03-55-L-S-395-SM
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5 mm | |
Plating Thickness | 10u inch | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |