Part Details for HDWM-05-01-T-D-330 by Samtec Inc
Overview of HDWM-05-01-T-D-330 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-05-01-T-D-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-05-01-T-D-330-ND
|
DigiKey | CONN HDR 10POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3650 / $1.0900 | Buy Now |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-01-T-D-330
|
Avnet Americas | Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-01-T-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003193330
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3650 / $1.0900 | Buy Now |
Part Details for HDWM-05-01-T-D-330
HDWM-05-01-T-D-330 CAD Models
HDWM-05-01-T-D-330 Part Data Attributes
|
HDWM-05-01-T-D-330
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-05-01-T-D-330
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for HDWM-05-01-T-D-330
This table gives cross-reference parts and alternative options found for HDWM-05-01-T-D-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-05-01-T-D-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-05-52-S-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-52-S-D-200 |
HDWM-05-01-G-D-330 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-01-G-D-330 |
HDWM-05-60-S-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-60-S-D-200 |
HDWM-05-54-TM-D-260-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-54-TM-D-260-SM |
64111-T05-20 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HDWM-05-01-T-D-330 vs 64111-T05-20 |
HDWM-05-59-S-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-59-S-D-200 |
HDWM-05-51-G-D-230 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-51-G-D-230 |
64111-T05-20LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDWM-05-01-T-D-330 vs 64111-T05-20LF |
HDWM-05-51-S-D-230 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-51-S-D-230 |
HDWM-05-59-G-D-500 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-05-01-T-D-330 vs HDWM-05-59-G-D-500 |