Part Details for HDWM-05-54-G-S-260 by Samtec Inc
Overview of HDWM-05-54-G-S-260 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-05-54-G-S-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-05-54-G-S-260-ND
|
DigiKey | CONN HDR 5POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1300 | Buy Now |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-54-G-S-260
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-54-G-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003055488
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1300 | Buy Now |
Part Details for HDWM-05-54-G-S-260
HDWM-05-54-G-S-260 CAD Models
HDWM-05-54-G-S-260 Part Data Attributes
|
HDWM-05-54-G-S-260
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-05-54-G-S-260
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDWM-05-54-G-S-260
This table gives cross-reference parts and alternative options found for HDWM-05-54-G-S-260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-05-54-G-S-260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951405-90622-AR | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HDWM-05-54-G-S-260 vs 951405-90622-AR |
54111-814-05-1300LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-814-05-1300LF |
54111-804-05-1150 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-804-05-1150 |
54111-813-05-1150 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-813-05-1150 |
54111-418-05-1300 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-418-05-1300 |
54111-822051250LF | Board Stacking Connector | Amphenol FCi | HDWM-05-54-G-S-260 vs 54111-822051250LF |
54111-413-05-1250 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HDWM-05-54-G-S-260 vs 54111-413-05-1250 |
54111-415051250LF | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-415051250LF |
54111-814-05-1300 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HDWM-05-54-G-S-260 vs 54111-814-05-1300 |
54111-818-05-1350 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HDWM-05-54-G-S-260 vs 54111-818-05-1350 |