Datasheets
HDWM-05-57-S-D-530-SM by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for HDWM-05-57-S-D-530-SM by Samtec Inc

Overview of HDWM-05-57-S-D-530-SM by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for HDWM-05-57-S-D-530-SM

Part # Distributor Description Stock Price Buy
DISTI # HDWM-05-57-S-D-530-SM-ND
DigiKey CONN HDR 10POS 0.05 STACK SMD Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HDWM-05-57-S-D-530
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-57-S-D-530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant 0
  • 16 $2.6400
  • 25 $2.0000
  • 50 $1.6100
  • 100 $1.5300
  • 250 $1.4600
  • 500 $1.3900
  • 1,000 $1.3100
$1.3100 / $2.6400 Buy Now
DISTI # HDWM-05-57-S-D-530
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-57-S-D-530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # HDWM-05-57-S-D-530
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-57-S-D-530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003193362
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant 0
  • 16 $2.6400
  • 25 $2.0000
  • 50 $1.6100
  • 100 $1.5300
  • 250 $1.4600
  • 500 $1.3900
  • 1,000 $1.3100
$1.3100 / $2.6400 Buy Now

Part Details for HDWM-05-57-S-D-530-SM

HDWM-05-57-S-D-530-SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDWM-05-57-S-D-530-SM Part Data Attributes

HDWM-05-57-S-D-530-SM Samtec Inc
Buy Now Datasheet
Compare Parts:
HDWM-05-57-S-D-530-SM Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10

Alternate Parts for HDWM-05-57-S-D-530-SM

This table gives cross-reference parts and alternative options found for HDWM-05-57-S-D-530-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-05-57-S-D-530-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZLTMM-105-71-G-D-565 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs ZLTMM-105-71-G-D-565
ZLTMM-105-63-F-D-420 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs ZLTMM-105-63-F-D-420
MTMS-105-02-G-D-018 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs MTMS-105-02-G-D-018
HDWM-05-61-G-D-930 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs HDWM-05-61-G-D-930
MTMS-105-52-S-D-205 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HDWM-05-57-S-D-530-SM vs MTMS-105-52-S-D-205
MW-05-03-G-D-244-065 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs MW-05-03-G-D-244-065
HDWM-05-51-T-D-290 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs HDWM-05-51-T-D-290
MW-05-03-G-D-095-135-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs MW-05-03-G-D-095-135-TR
HTSS-105-01-S-D-EM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs HTSS-105-01-S-D-EM
AW-05-03-G-D-132-120 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HDWM-05-57-S-D-530-SM vs AW-05-03-G-D-132-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDWM-05-57-S-D-530-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDWM-05-57-S-D-530-SM by Samtec Inc

  • Please alert me when HDWM-05-57-S-D-530-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDWM-05-57-S-D-530-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDWM-05-57-S-D-530-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDWM-05-57-S-D-530-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDWM-05-57-S-D-530-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDWM-05-57-S-D-530-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: